
TR1-2410TD1-5-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410TD1-5-RTR-ND - Tape & Reel (TR) 283-TR1-2410TD1-5-RCT-ND - Cut Tape (CT) 283-TR1-2410TD1-5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410TD1-5-R |
Description | FUSE BRD MT 1.5A 250VAC 60VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) | |
DC Cold Resistance | 0.063 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,75600 € | 3,78 € |
| 10 | 0,69600 € | 6,96 € |
| 50 | 0,57800 € | 28,90 € |
| 100 | 0,53320 € | 53,32 € |
| 250 | 0,47928 € | 119,82 € |
| 500 | 0,44198 € | 220,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42782 € | 427,82 € |
| 2.000 | 0,39421 € | 788,42 € |
| 3.000 | 0,37568 € | 1.127,04 € |
| 5.000 | 0,35347 € | 1.767,35 € |
| 7.000 | 0,33949 € | 2.376,43 € |
| 10.000 | 0,32522 € | 3.252,20 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,10110 € |

