
BD18GA3WNUX-TR | |
|---|---|
DigiKey Part Number | 846-BD18GA3WNUX-TR-ND - Tape & Reel (TR) 846-BD18GA3WNUX-CT-ND - Cut Tape (CT) 846-BD18GA3WNUX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18GA3WNUX-TR |
Description | IC REG LINEAR 1.8V VSON008X2030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,37640 € | 9,41 € |
| 100 | 0,32920 € | 32,92 € |
| 250 | 0,30668 € | 76,67 € |
| 500 | 0,29310 € | 146,55 € |
| 1.000 | 0,28192 € | 281,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26514 € | 1.060,56 € |
| 8.000 | 0,25891 € | 2.071,28 € |
| 12.000 | 0,25578 € | 3.069,36 € |
| 20.000 | 0,25233 € | 5.046,60 € |
| 28.000 | 0,25030 € | 7.008,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

