
5V41067APGG | |
|---|---|
DigiKey Part Number | 800-2526-ND |
Manufacturer | |
Manufacturer Product Number | 5V41067APGG |
Description | IC DISTRIBUTION PCIE 20-TSSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Multiplexer IC 200MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 € | 12,50 € |
| 10 | 9,87400 € | 98,74 € |
| 74 | 8,63000 € | 638,62 € |
| 148 | 8,33824 € | 1.234,06 € |
| 296 | 8,09811 € | 2.397,04 € |
| 518 | 7,93556 € | 4.110,62 € |
| 1.036 | 7,76667 € | 8.046,27 € |
| Unit Price without VAT: | 12,50000 € |
|---|---|
| Unit Price with VAT: | 15,12500 € |

