



MSMA2512R5000FEN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R5000FENTR-ND - Tape & Reel (TR) 283-MSMA2512R5000FENCT-ND - Cut Tape (CT) 283-MSMA2512R5000FENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R5000FEN |
Description | RES 0.5 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,23560 € | 5,89 € |
| 50 | 0,20920 € | 10,46 € |
| 100 | 0,18680 € | 18,68 € |
| 250 | 0,16228 € | 40,57 € |
| 500 | 0,14684 € | 73,42 € |
| 1.000 | 0,13374 € | 133,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12837 € | 513,48 € |
| 8.000 | 0,11934 € | 954,72 € |
| 12.000 | 0,11471 € | 1.376,52 € |
| 20.000 | 0,10946 € | 2.189,20 € |
| 28.000 | 0,10634 € | 2.977,52 € |
| 40.000 | 0,10329 € | 4.131,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

