5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSMA2512R0050FGM

DigiKey Part Number
283-MSMA2512R0050FGMTR-ND - Tape & Reel (TR)
283-MSMA2512R0050FGMCT-ND - Cut Tape (CT)
283-MSMA2512R0050FGMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMA2512R0050FGM
Description
RES 0.005 OHM 1% 3W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.043" (1.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCSF2512DR005Q9C&B/RESI3.6254506-MCSF2512DR005Q9CT-ND0,41000 €Similar
MCSF2512FR005Q9C&B/RESI3.9604506-MCSF2512FR005Q9CT-ND0,34000 €Similar
In-Stock: 3.732
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,35900 €3,59 €
250,30480 €7,62 €
500,27140 €13,57 €
1000,24280 €24,28 €
2500,21156 €52,89 €
5000,19198 €95,99 €
1.0000,17533 €175,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15970 €638,80 €
8.0000,14879 €1.190,32 €
12.0000,14319 €1.718,28 €
20.0000,13685 €2.737,00 €
28.0000,13307 €3.725,96 €
40.0000,12939 €5.175,60 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,66550 €