



MSMA1206R0020FCM | |
|---|---|
DigiKey Part Number | 283-MSMA1206R0020FCMTR-ND - Tape & Reel (TR) 283-MSMA1206R0020FCMCT-ND - Cut Tape (CT) 283-MSMA1206R0020FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA1206R0020FCM |
Description | RES 0.002 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,19120 € | 4,78 € |
| 50 | 0,16940 € | 8,47 € |
| 100 | 0,15090 € | 15,09 € |
| 250 | 0,13072 € | 32,68 € |
| 500 | 0,11804 € | 59,02 € |
| 1.000 | 0,10726 € | 107,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09596 € | 479,80 € |
| 10.000 | 0,08916 € | 891,60 € |
| 15.000 | 0,08566 € | 1.284,90 € |
| 25.000 | 0,08171 € | 2.042,75 € |
| 35.000 | 0,07935 € | 2.777,25 € |
| 50.000 | 0,07705 € | 3.852,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

