New at DigiKey
3.3 µH Shielded Molded Inductor 8.5 A 22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPAL1V0630-3R3-R

DigiKey Part Number
283-HPAL1V0630-3R3-RTR-ND - Tape & Reel (TR)
283-HPAL1V0630-3R3-RCT-ND - Cut Tape (CT)
283-HPAL1V0630-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPAL1V0630-3R3-R
Description
FIXED IND 3.3UH 8.5A 22 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 8.5 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.5A
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.463
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21300 €2,13 €
1000,17550 €17,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,16226 €243,39 €
3.0000,15299 €458,97 €
4.5000,14783 €665,23 €
7.5000,14157 €1.061,78 €
10.5000,13760 €1.444,80 €
15.0000,13352 €2.002,80 €
37.5000,12358 €4.634,25 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €