New at DigiKey
2.2 µH Shielded Molded Inductor 9.5 A 8.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0805V3-2R2-R

DigiKey Part Number
283-HCM1A0805V3-2R2-RTR-ND - Tape & Reel (TR)
283-HCM1A0805V3-2R2-RCT-ND - Cut Tape (CT)
283-HCM1A0805V3-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0805V3-2R2-R
Description
FIXED IND 2.2UH 9.5A 8.5 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 9.5 A 8.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.6A
Shielding
Shielded
DC Resistance (DCR)
8.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
28MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.319" L x 0.315" W (8.10mm x 8.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,44100 €4,41 €
250,40840 €10,21 €
500,38480 €19,24 €
1000,36290 €36,29 €
2500,33572 €83,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,51228 €256,14 €
1.0000,48306 €483,06 €
1.5000,46676 €700,14 €
2.5000,44702 €1.117,55 €
3.5000,43449 €1.520,71 €
5.0000,42160 €2.108,00 €
12.5000,39026 €4.878,25 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,64130 €