MFR Recommended

7133LA15PFI | |
|---|---|
DigiKey Part Number | 800-7133LA15PFI-ND |
Manufacturer | |
Manufacturer Product Number | 7133LA15PFI |
Description | IC SRAM 32KBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 32Kbit Parallel 15 ns 100-TQFP (14x14) |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Dual Port, Asynchronous | Package / Case |
Memory Size | Supplier Device Package 100-TQFP (14x14) |
Memory Organization 2K x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7133LA20PFG | Renesas Electronics Corporation | 51 | 7133LA20PFG-ND | 44,08000 € | MFR Recommended |


