MFR Recommended

MOVHE20V175Y-AP | |
|---|---|
DigiKey Part Number | 283-MOVHE20V175Y-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOVHE20V175Y-AP |
Description | VARISTOR 270V 10KA DISC 20MM |
Customer Reference | |
Detailed Description | 270 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Eaton - Electronics Division | Current - Surge 10 kA |
Series | Energy 190J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 1500 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVHE20V175Y | Eaton - Electronics Division | 190 | 283-MOVHE20V175Y-ND | 0,71000 € | MFR Recommended |


