
70824L35PFI | |
|---|---|
DigiKey Part Number | 800-70824L35PFI-ND |
Manufacturer | |
Manufacturer Product Number | 70824L35PFI |
Description | IC SRAM 64KBIT PAR 80TQFP |
Customer Reference | |
Detailed Description | SRAM Memory IC 64Kbit Parallel 25 MHz 35 ns 80-TQFP (14x14) |
Category | Clock Frequency 25 MHz |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM | Package / Case |
Memory Size | Supplier Device Package 80-TQFP (14x14) |
Memory Organization 4K x 16 | Base Product Number |
Memory Interface Parallel |

