
71256SA11P | |
|---|---|
DigiKey Part Number | 800-71256SA11P-ND |
Manufacturer | |
Manufacturer Product Number | 71256SA11P |
Description | IC SRAM 256KBIT PARALLEL 28TSOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 11 ns 28-TSOP |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 11ns |
Packaging Tube | Access Time 11 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 28-TSOP |
Memory Organization 32K x 8 | Base Product Number |

