
7282L12PAGI8 | |
|---|---|
DigiKey Part Number | 800-7282L12PAGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7282L12PAGI8 |
Description | IC FIFO ASYNC 1KX9X2 56TSSOP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 1K x 9 x 2 Bi-Directional 50MHz 12ns 56-TSSOP |
Category | Bus Directional Bi-Directional |
Manufacturer Renesas Electronics Corporation | Expansion Type Depth, Width |
Series | Programmable Flags Support No |
Packaging Tape & Reel (TR) | Retransmit Capability Yes |
Part Status Obsolete | FWFT Support No |
Memory Size 1K x 9 x 2 | Operating Temperature -40°C ~ 85°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 50MHz | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Access Time 12ns | Supplier Device Package 56-TSSOP |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
Current - Supply (Max) 125mA |

