
MOV14V140Y | |
|---|---|
DigiKey Part Number | 283-MOV14V140Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV14V140Y |
Description | VARISTOR 220V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Eaton - Electronics Division | Current - Surge 4.5 kA |
Series | Energy 60J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 220 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17760 € | 4,44 € |
| 100 | 0,15320 € | 15,32 € |
| 250 | 0,14144 € | 35,36 € |
| 500 | 0,13432 € | 67,16 € |
| 1.000 | 0,12846 € | 128,46 € |
| 2.500 | 0,12228 € | 305,70 € |
| 5.000 | 0,11856 € | 592,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

