Synchronous FIFO 8k x 9 Uni-Directional 66.7MHz 10ns 32-PLCC (14x11.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V251L15JG8

DigiKey Part Number
800-72V251L15JG8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
72V251L15JG8
Description
IC FIFO SYNC 8KX9 10NS 32PLCC
Customer Reference
Detailed Description
Synchronous FIFO 8k x 9 Uni-Directional 66.7MHz 10ns 32-PLCC (14x11.46)
Product Attributes
Filter Similar Products
Category
Bus Directional
Uni-Directional
Manufacturer
Renesas Electronics Corporation
Expansion Type
Depth, Width
Series
Programmable Flags Support
Yes
Packaging
Tape & Reel (TR)
Retransmit Capability
No
Part Status
Obsolete
FWFT Support
No
Memory Size
8k x 9
Operating Temperature
0°C ~ 70°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
66.7MHz
Package / Case
32-LCC (J-Lead)
Access Time
10ns
Supplier Device Package
32-PLCC (14x11.46)
Voltage - Supply
3 V ~ 3.6 V
Base Product Number
Current - Supply (Max)
20mA
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types