



MLVC13V018C1200 | |
|---|---|
DigiKey Part Number | 283-MLVC13V018C1200TR-ND - Tape & Reel (TR) 283-MLVC13V018C1200CT-ND - Cut Tape (CT) 283-MLVC13V018C1200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC13V018C1200 |
Description | VARISTOR 25V 300A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 12.7 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.5 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 27.5 V | |
Current - Surge | 300 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,27440 € | 6,86 € |
| 100 | 0,23840 € | 23,84 € |
| 250 | 0,22124 € | 55,31 € |
| 500 | 0,21094 € | 105,47 € |
| 1.000 | 0,20436 € | 204,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30147 € | 904,41 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

