



MLVC12V042C260 | |
|---|---|
DigiKey Part Number | 283-MLVC12V042C260TR-ND - Tape & Reel (TR) 283-MLVC12V042C260CT-ND - Cut Tape (CT) 283-MLVC12V042C260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC12V042C260 |
Description | VARISTOR 56V 120A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 42 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 120 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 260 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,27480 € | 6,87 € |
| 100 | 0,23860 € | 23,86 € |
| 250 | 0,22136 € | 55,34 € |
| 500 | 0,21094 € | 105,47 € |
| 1.000 | 0,20236 € | 202,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18995 € | 569,85 € |
| 6.000 | 0,18482 € | 1.108,92 € |
| 9.000 | 0,18225 € | 1.640,25 € |
| 15.000 | 0,17940 € | 2.691,00 € |
| 21.000 | 0,17773 € | 3.732,33 € |
| 30.000 | 0,17613 € | 5.283,90 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

