



MLVC08V026C280 | |
|---|---|
DigiKey Part Number | 283-MLVC08V026C280TR-ND - Tape & Reel (TR) 283-MLVC08V026C280CT-ND - Cut Tape (CT) 283-MLVC08V026C280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC08V026C280 |
Description | VARISTOR 36V 100A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 39.6 V |
Manufacturer Eaton - Electronics Division | Current - Surge 100 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 280 pF @ 1 MHz |
Maximum AC Volts 18.4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 32.4 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,20480 € | 5,12 € |
| 100 | 0,17700 € | 17,70 € |
| 250 | 0,16368 € | 40,92 € |
| 500 | 0,15562 € | 77,81 € |
| 1.000 | 0,14900 € | 149,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15324 € | 612,96 € |
| 8.000 | 0,14923 € | 1.193,84 € |
| 12.000 | 0,14723 € | 1.766,76 € |
| 20.000 | 0,14501 € | 2.900,20 € |
| 28.000 | 0,14371 € | 4.023,88 € |
| 40.000 | 0,14247 € | 5.698,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

