



MLVA02V05C064-R | |
|---|---|
DigiKey Part Number | 283-MLVA02V05C064-RTR-ND - Tape & Reel (TR) 283-MLVA02V05C064-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLVA02V05C064-R |
Description | VARISTOR 11V 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 11 V Varistor 1 Circuit Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 8 V | |
Varistor Voltage (Typ) | 11 V | |
Varistor Voltage (Max) | 14 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 64 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,10216 € | 1.532,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

