



MFLA1206R4000FS | |
|---|---|
DigiKey Part Number | 283-MFLA1206R4000FSTR-ND - Tape & Reel (TR) 283-MFLA1206R4000FSCT-ND - Cut Tape (CT) 283-MFLA1206R4000FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA1206R4000FS |
Description | RES 0.4 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,13480 € | 3,37 € |
| 50 | 0,11900 € | 5,95 € |
| 100 | 0,10580 € | 10,58 € |
| 250 | 0,09124 € | 22,81 € |
| 500 | 0,08212 € | 41,06 € |
| 1.000 | 0,07436 € | 74,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06357 € | 317,85 € |
| 10.000 | 0,05883 € | 588,30 € |
| 15.000 | 0,05639 € | 845,85 € |
| 25.000 | 0,05363 € | 1.340,75 € |
| 35.000 | 0,05199 € | 1.819,65 € |
| 50.000 | 0,05039 € | 2.519,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

