



MFL0603R0200FA | |
|---|---|
DigiKey Part Number | 283-MFL0603R0200FATR-ND - Tape & Reel (TR) 283-MFL0603R0200FACT-ND - Cut Tape (CT) 283-MFL0603R0200FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0603R0200FA |
Description | RES 0.02 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.035" W (1.60mm x 0.90mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,10440 € | 2,61 € |
| 50 | 0,09220 € | 4,61 € |
| 100 | 0,08180 € | 8,18 € |
| 250 | 0,07032 € | 17,58 € |
| 500 | 0,06312 € | 31,56 € |
| 1.000 | 0,05700 € | 57,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04843 € | 242,15 € |
| 10.000 | 0,04469 € | 446,90 € |
| 15.000 | 0,04277 € | 641,55 € |
| 25.000 | 0,04060 € | 1.015,00 € |
| 35.000 | 0,03930 € | 1.375,50 € |
| 50.000 | 0,03804 € | 1.902,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

