


MDQ-6/10 | |
|---|---|
DigiKey Part Number | 283-MDQ-6/10-ND |
Manufacturer | |
Manufacturer Product Number | MDQ-6/10 |
Description | FUSE BUSS SMALL DIMENSION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 mA 250 V 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 35A |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 41,73400 € | 208,67 € |
| Unit Price without VAT: | 41,73400 € |
|---|---|
| Unit Price with VAT: | 50,49814 € |

