



MDL-2/10-R | |
|---|---|
DigiKey Part Number | 283-MDL-2/10-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-2/10-R |
Description | FUSE GLASS 200MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.314 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 5.234 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,86800 € | 24,34 € |
| 10 | 4,49200 € | 44,92 € |
| 15 | 4,28600 € | 64,29 € |
| 25 | 4,03880 € | 100,97 € |
| 35 | 3,88343 € | 135,92 € |
| 50 | 3,72560 € | 186,28 € |
| 125 | 3,34712 € | 418,39 € |
| 250 | 3,08520 € | 771,30 € |
| 500 | 2,84238 € | 1.421,19 € |
| Unit Price without VAT: | 4,86800 € |
|---|---|
| Unit Price with VAT: | 5,89028 € |

