150 mA Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 mA Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDL-15/100

DigiKey Part Number
283-MDL-15/100-ND
Manufacturer
Manufacturer Product Number
MDL-15/100
Description
FUSE GLASS 150MA 3AB 3AG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
150 mA Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Mfr
Current Rating (Amps)
Series
Response Time
Slow Blow
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Mounting Type
Requires Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
511,68800 €58,44 €
Manufacturers Standard Package
Unit Price without VAT:11,68800 €
Unit Price with VAT:14,14248 €