


MDH-V-21-RBK | |
|---|---|
DigiKey Part Number | 283-4686-ND |
Manufacturer | |
Manufacturer Product Number | MDH-V-21-RBK |
Description | FUSE CERM 21A 600VAC 150VDC AXL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 21 A 600 V 150 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 5100.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,81688 € | 2.908,44 € |
| Unit Price without VAT: | 5,81688 € |
|---|---|
| Unit Price with VAT: | 7,03842 € |

