MDA-8/10-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 2,24592 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 791
Unit Price: 2,13000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 7,22800 €
Datasheet
800 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
800 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
MDA Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDA-8/10-R

DigiKey Part Number
MDA-8/10-R-ND
Manufacturer
Manufacturer Product Number
MDA-8/10-R
Description
FUSE CERM 800MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Black
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types