
MCQ1V2012-R820-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V2012-R820-RTR-ND - Tape & Reel (TR) 283-MCQ1V2012-R820-RCT-ND - Cut Tape (CT) 283-MCQ1V2012-R820-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V2012-R820-R |
Description | FIXED IND 820NH 150MA 700 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Multilayer Inductor 150 mA 700mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 100 | 0,01870 € | 1,87 € |
| 1.000 | 0,01534 € | 15,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01494 € | 59,76 € |
| 8.000 | 0,01408 € | 112,64 € |
| 12.000 | 0,01361 € | 163,32 € |
| 20.000 | 0,01303 € | 260,60 € |
| 28.000 | 0,01266 € | 354,48 € |
| 40.000 | 0,01229 € | 491,60 € |
| 100.000 | 0,01137 € | 1.137,00 € |
| 200.000 | 0,01072 € | 2.144,00 € |
| 400.000 | 0,01011 € | 4.044,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

