
MFBW1V1005-310-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1005-310-RTR-ND - Tape & Reel (TR) 283-MFBW1V1005-310-RCT-ND - Cut Tape (CT) 283-MFBW1V1005-310-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1005-310-R |
Description | FERRITE BEAD 31 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 700mA 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 31 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 100 | 0,00710 € | 0,71 € |
| 1.000 | 0,00589 € | 5,89 € |
| 5.000 | 0,00513 € | 25,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00600 € | 60,00 € |
| 20.000 | 0,00565 € | 113,00 € |
| 30.000 | 0,00546 € | 163,80 € |
| 50.000 | 0,00523 € | 261,50 € |
| 70.000 | 0,00508 € | 355,60 € |
| 100.000 | 0,00493 € | 493,00 € |
| 250.000 | 0,00456 € | 1.140,00 € |
| 500.000 | 0,00430 € | 2.150,00 € |
| 1.000.000 | 0,00406 € | 4.060,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

