
MCQ1V1608-R100-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V1608-R100-RTR-ND - Tape & Reel (TR) 283-MCQ1V1608-R100-RCT-ND - Cut Tape (CT) 283-MCQ1V1608-R100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V1608-R100-R |
Description | FIXED IND 100NH 50MA 250 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 50 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 240MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 100 | 0,01760 € | 1,76 € |
| 1.000 | 0,01449 € | 14,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01353 € | 54,12 € |
| 8.000 | 0,01275 € | 102,00 € |
| 12.000 | 0,01232 € | 147,84 € |
| 20.000 | 0,01180 € | 236,00 € |
| 28.000 | 0,01146 € | 320,88 € |
| 40.000 | 0,01112 € | 444,80 € |
| 100.000 | 0,01029 € | 1.029,00 € |
| 200.000 | 0,00970 € | 1.940,00 € |
| 400.000 | 0,00915 € | 3.660,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

