
MCL2012V1-1R0-R | |
|---|---|
DigiKey Part Number | 283-MCL2012V1-1R0-RTR-ND - Tape & Reel (TR) 283-MCL2012V1-1R0-RCT-ND - Cut Tape (CT) 283-MCL2012V1-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL2012V1-1R0-R |
Description | FIXED IND 1UH 220MA 260 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 220 mA 260mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,05010 € | 5,01 € |
| 1.000 | 0,04121 € | 41,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04266 € | 170,64 € |
| 8.000 | 0,04023 € | 321,84 € |
| 12.000 | 0,03887 € | 466,44 € |
| 20.000 | 0,03722 € | 744,40 € |
| 28.000 | 0,03617 € | 1.012,76 € |
| 40.000 | 0,03510 € | 1.404,00 € |
| 100.000 | 0,03248 € | 3.248,00 € |
| 200.000 | 0,03064 € | 6.128,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

