
MCL1608V1-1R0-R | |
|---|---|
DigiKey Part Number | 283-MCL1608V1-1R0-RTR-ND - Tape & Reel (TR) 283-MCL1608V1-1R0-RCT-ND - Cut Tape (CT) 283-MCL1608V1-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1608V1-1R0-R |
Description | FIXED IND 1UH 150MA 300 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 150 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,05010 € | 5,01 € |
| 1.000 | 0,04121 € | 41,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03847 € | 153,88 € |
| 8.000 | 0,03627 € | 290,16 € |
| 12.000 | 0,03504 € | 420,48 € |
| 20.000 | 0,03356 € | 671,20 € |
| 28.000 | 0,03261 € | 913,08 € |
| 40.000 | 0,03164 € | 1.265,60 € |
| 100.000 | 0,02929 € | 2.929,00 € |
| 200.000 | 0,02762 € | 5.524,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

