
LD1-4R7-R | |
|---|---|
DigiKey Part Number | 283-4093-2-ND - Tape & Reel (TR) 283-4093-1-ND - Cut Tape (CT) 283-4093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1-4R7-R |
Description | FIXED IND 4.7UH 1.57A 94 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.57 A 94mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LD1-4R7-R Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 94mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,93400 € | 9,34 € |
| 100 | 0,76800 € | 76,80 € |
| 1.000 | 0,64455 € | 644,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64540 € | 1.290,80 € |
| 4.000 | 0,60872 € | 2.434,88 € |
| 6.000 | 0,58826 € | 3.529,56 € |
| 10.000 | 0,56943 € | 5.694,30 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |

