
HCM1A1305V3-1R5-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305V3-1R5-RTR-ND - Tape & Reel (TR) 283-HCM1A1305V3-1R5-RCT-ND - Cut Tape (CT) 283-HCM1A1305V3-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V3-1R5-R |
Description | FIXED IND 1.5UH 19A 3 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 19 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,38520 € | 9,63 € |
| 50 | 0,36300 € | 18,15 € |
| 100 | 0,34230 € | 34,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,33244 € | 83,11 € |
| 500 | 0,31344 € | 156,72 € |
| 750 | 0,30285 € | 227,14 € |
| 1.250 | 0,29001 € | 362,51 € |
| 1.750 | 0,28186 € | 493,25 € |
| 2.500 | 0,27347 € | 683,67 € |
| 6.250 | 0,25308 € | 1.581,75 € |
| 12.500 | 0,23870 € | 2.983,75 € |
| 25.000 | 0,22516 € | 5.629,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

