Image for HLR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLR

DigiKey Part Number
HLR-ND
Manufacturer
Manufacturer Product Number
HLR
Description
FUSE HLDR CART 300V 12A PNL MNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fuse Holder 12 A 300V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
12 A
For Use With/Related Products
GLR, GMF, GRF
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1012,52100 €125,21 €
Manufacturers Standard Package
Unit Price without VAT:12,52100 €
Unit Price with VAT:15,15041 €