Fuse Holder 20 A 250V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFA-R

DigiKey Part Number
283-HFA-R-ND
Manufacturer
Manufacturer Product Number
HFA-R
Description
FUSE HLDR CART 250V 20A IN LINE
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
20 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Crimp
Contact Material
Copper
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,85000 €49,85 €
541,34800 €206,74 €
1038,14100 €381,41 €
5031,57620 €1.578,81 €
10029,08590 €2.908,59 €
25026,06772 €6.516,93 €
Manufacturers Standard Package
Unit Price without VAT:49,85000 €
Unit Price with VAT:60,31850 €