
HCP0704-4R7-R | |
|---|---|
DigiKey Part Number | 513-1645-2-ND - Tape & Reel (TR) 513-1645-1-ND - Cut Tape (CT) 513-1645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCP0704-4R7-R |
Description | FIXED IND 4.7UH 5A 29.5 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5 A 29.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,33300 € | 13,33 € |
| 100 | 1,09600 € | 109,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,67675 € | 1.676,75 € |
| 2.000 | 1,58156 € | 3.163,12 € |
| 3.000 | 1,53832 € | 4.614,96 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,96020 € |

