


HCMA1305-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCMA1305-1R0-RTR-ND - Tape & Reel (TR) 283-HCMA1305-1R0-RCT-ND - Cut Tape (CT) 283-HCMA1305-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-1R0-R |
Description | FIXED IND 1UH 29A 2.42 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 29 A 2.42mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 50A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.42mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,14700 € | 11,47 € |
| 25 | 1,06080 € | 26,52 € |
| 50 | 1,00000 € | 50,00 € |
| 100 | 0,94290 € | 94,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,83825 € | 335,30 € |
| 800 | 0,79046 € | 632,37 € |
| 1.200 | 0,76380 € | 916,56 € |
| 2.000 | 0,73153 € | 1.463,06 € |
| 2.800 | 0,71104 € | 1.990,91 € |
| 4.000 | 0,68997 € | 2.759,88 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

