
HCM1A1104-R56-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104-R56-RTR-ND - Tape & Reel (TR) 283-HCM1A1104-R56-RCT-ND - Cut Tape (CT) 283-HCM1A1104-R56-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104-R56-R |
Description | FIXED IND 560NH 22.5A 1.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Inductor 22.5 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,33800 € | 13,38 € |
| 25 | 1,23840 € | 30,96 € |
| 50 | 1,16740 € | 58,37 € |
| 100 | 1,10050 € | 110,05 € |
| 250 | 1,01828 € | 254,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34620 € | 673,10 € |
| 1.000 | 1,26958 € | 1.269,58 € |
| 1.500 | 1,22686 € | 1.840,29 € |
| 2.500 | 1,17512 € | 2.937,80 € |
| 3.500 | 1,14229 € | 3.998,01 € |
| 5.000 | 1,12954 € | 5.647,70 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,97230 € |

