15 µH Shielded Inductor 3.8 A 50mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1104-150-R

DigiKey Part Number
283-HCM1A1104-150-RTR-ND - Tape & Reel (TR)
283-HCM1A1104-150-RCT-ND - Cut Tape (CT)
283-HCM1A1104-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1104-150-R
Description
FIXED IND 15UH 3.8A 50 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 3.8 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.8A
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,71000 €17,10 €
251,58160 €39,54 €
501,49140 €74,57 €
1001,40630 €140,63 €
2501,31672 €329,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,28836 €644,18 €
1.0001,21501 €1.215,01 €
1.5001,17411 €1.761,16 €
2.5001,12460 €2.811,50 €
3.5001,09317 €3.826,09 €
5.0001,07575 €5.378,75 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,51680 €