
HCM1A0805V3-150-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0805V3-150-RTR-ND - Tape & Reel (TR) 283-HCM1A0805V3-150-RCT-ND - Cut Tape (CT) 283-HCM1A0805V3-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0805V3-150-R |
Description | FIXED IND 15UH 3.8A 52 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 3.8 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.315" W (8.10mm x 8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,21880 € | 5,47 € |
| 50 | 0,20640 € | 10,32 € |
| 100 | 0,19450 € | 19,45 € |
| 250 | 0,17992 € | 44,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17810 € | 89,05 € |
| 1.000 | 0,16794 € | 167,94 € |
| 1.500 | 0,16226 € | 243,39 € |
| 2.500 | 0,15538 € | 388,45 € |
| 3.500 | 0,15101 € | 528,53 € |
| 5.000 | 0,14652 € | 732,60 € |
| 12.500 | 0,13559 € | 1.694,87 € |
| 25.000 | 0,12788 € | 3.197,00 € |
| 50.000 | 0,12063 € | 6.031,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

