New at DigiKey
15 µH Shielded Molded Inductor 2.6 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0703V3-150-R

DigiKey Part Number
283-HCM1A0703V3-150-RTR-ND - Tape & Reel (TR)
283-HCM1A0703V3-150-RCT-ND - Cut Tape (CT)
283-HCM1A0703V3-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0703V3-150-R
Description
FIXED IND 15UH 2.6A 110 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 2.6 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
110mOhm Max
Series
Frequency - Self Resonant
9.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
3.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32000 €3,20 €
250,29560 €7,39 €
500,27880 €13,94 €
1000,26290 €26,29 €
2500,24316 €60,79 €
5000,22926 €114,63 €
1.0000,21616 €216,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,42043 €840,86 €
4.0000,39650 €1.586,00 €
6.0000,38316 €2.298,96 €
10.0000,36701 €3.670,10 €
14.0000,35675 €4.994,50 €
20.0000,35377 €7.075,40 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €