
HCM1A0503V3-5R6-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V3-5R6-RTR-ND - Tape & Reel (TR) 283-HCM1A0503V3-5R6-RCT-ND - Cut Tape (CT) 283-HCM1A0503V3-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V3-5R6-R |
Description | FIXED IND 5.6UH 3.6A 59 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 3.6 A 59mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25920 € | 6,48 € |
| 50 | 0,24460 € | 12,23 € |
| 100 | 0,23060 € | 23,06 € |
| 250 | 0,21324 € | 53,31 € |
| 500 | 0,20108 € | 100,54 € |
| 1.000 | 0,18957 € | 189,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40147 € | 802,94 € |
| 4.000 | 0,37862 € | 1.514,48 € |
| 6.000 | 0,36588 € | 2.195,28 € |
| 10.000 | 0,35045 € | 3.504,50 € |
| 14.000 | 0,34066 € | 4.769,24 € |
| 20.000 | 0,33563 € | 6.712,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

