330 nH Shielded Drum Core, Wirewound Inductor 42 A 0.92mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1305-R33-R

DigiKey Part Number
283-HCM1305-R33-RTR-ND - Tape & Reel (TR)
283-HCM1305-R33-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HCM1305-R33-R
Description
FIXED IND 330NH 42A 0.92 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 42 A 0.92mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
80A
Shielding
Shielded
DC Resistance (DCR)
0.92mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,19000 €4,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6002,04219 €3.267,50 €
Unit Price without VAT:4,19000 €
Unit Price with VAT:5,06990 €