
HCM1305-R33-R | |
|---|---|
DigiKey Part Number | 283-HCM1305-R33-RTR-ND - Tape & Reel (TR) 283-HCM1305-R33-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCM1305-R33-R |
Description | FIXED IND 330NH 42A 0.92 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 42 A 0.92mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 2,04219 € | 3.267,50 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 5,06990 € |

