
HCM0503-R20-R | |
|---|---|
DigiKey Part Number | 283-HCM0503-R20-RTR-ND - Tape & Reel (TR) 283-HCM0503-R20-RCT-ND - Cut Tape (CT) 283-HCM0503-R20-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0503-R20-R |
Description | FIXED IND 200NH 22.2A 2.31 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Drum Core, Wirewound Inductor 22.2 A 2.31mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.203" L x 0.201" W (5.15mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54700 € | 5,47 € |
| 100 | 0,45010 € | 45,01 € |
| 1.000 | 0,37131 € | 371,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38638 € | 772,76 € |
| 4.000 | 0,36439 € | 1.457,56 € |
| 6.000 | 0,35212 € | 2.112,72 € |
| 10.000 | 0,33727 € | 3.372,70 € |
| 14.000 | 0,32784 € | 4.589,76 € |
| 20.000 | 0,32165 € | 6.433,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

