1.2 µH Unshielded Drum Core, Wirewound Inductor 16 A 4.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC8-1R2-R

DigiKey Part Number
283-HC8-1R2-RTR-ND - Tape & Reel (TR)
283-HC8-1R2-RCT-ND - Cut Tape (CT)
283-HC8-1R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HC8-1R2-R
Description
FIXED IND 1.2UH 16A 4.7 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 16 A 4.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HC8-1R2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25.5A
Shielding
Unshielded
DC Resistance (DCR)
4.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.429" L x 0.409" W (10.90mm x 10.40mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,19000 €3,19 €
102,62200 €26,22 €
1002,15650 €215,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,62138 €2.097,10 €
1.6002,47423 €3.958,77 €
Manufacturers Standard Package
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,85990 €