
HC8-1R2-R | |
|---|---|
DigiKey Part Number | 283-HC8-1R2-RTR-ND - Tape & Reel (TR) 283-HC8-1R2-RCT-ND - Cut Tape (CT) 283-HC8-1R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC8-1R2-R |
Description | FIXED IND 1.2UH 16A 4.7 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 16 A 4.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC8-1R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.409" W (10.90mm x 10.40mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,62200 € | 26,22 € |
| 100 | 2,15650 € | 215,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,62138 € | 2.097,10 € |
| 1.600 | 2,47423 € | 3.958,77 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,85990 € |

