1 µH Unshielded Drum Core, Wirewound Inductor 20.3 A 2.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC7-1R0-R

DigiKey Part Number
513-1164-2-ND - Tape & Reel (TR)
513-1164-1-ND - Cut Tape (CT)
513-1164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HC7-1R0-R
Description
FIXED IND 1UH 20.3A 2.1 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 20.3 A 2.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HC7-1R0-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
37.1A
Shielding
Unshielded
DC Resistance (DCR)
2.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.543" L x 0.512" W (13.80mm x 13.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,65000 €5,65 €
104,65200 €46,52 €
1004,00280 €400,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6103,44807 €2.103,32 €
1.2203,27028 €3.989,74 €
Manufacturers Standard Package
Unit Price without VAT:5,65000 €
Unit Price with VAT:6,83650 €