Direct
Direct
Direct
Similar




GMD-2.5-R | |
|---|---|
DigiKey Part Number | 283-GMD-2.5-R-ND |
Manufacturer | |
Manufacturer Product Number | GMD-2.5-R |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 94.0 | |
Approval Agency | CSA, PSE/JET, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0905 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,00000 € | 15,00 € |
| 10 | 2,76900 € | 27,69 € |
| 15 | 2,64133 € | 39,62 € |
| 25 | 2,48920 € | 62,23 € |
| 35 | 2,39371 € | 83,78 € |
| 50 | 2,29660 € | 114,83 € |
| 125 | 2,06376 € | 257,97 € |
| 250 | 1,90276 € | 475,69 € |
| 500 | 1,75354 € | 876,77 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,63000 € |



