



GMC-400-R | |
|---|---|
DigiKey Part Number | 283-GMC-400-R-ND |
Manufacturer | |
Manufacturer Product Number | GMC-400-R |
Description | FUSE GLASS 400MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.18 | |
Approval Agency | CSA, KC-MARK, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.615 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,16200 € | 20,81 € |
| 10 | 3,84100 € | 38,41 € |
| 15 | 3,66467 € | 54,97 € |
| 25 | 3,45320 € | 86,33 € |
| 35 | 3,32057 € | 116,22 € |
| 50 | 3,18560 € | 159,28 € |
| 125 | 2,86224 € | 357,78 € |
| 250 | 2,63848 € | 659,62 € |
| 500 | 2,43108 € | 1.215,54 € |
| Unit Price without VAT: | 4,16200 € |
|---|---|
| Unit Price with VAT: | 5,03602 € |

